Orbitec BA9s Indicator Light, Clear, 60 V, 40 mA, 1000h
- RS Stock No.:
- 221-2514
- Mfr. Part No.:
- B3064
- Brand:
- Orbitec
190 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.377
(exc. GST)
$3.715
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $3.377 | $33.77 |
250 - 990 | $3.316 | $33.16 |
1000 + | $3.254 | $32.54 |
*price indicative
- RS Stock No.:
- 221-2514
- Mfr. Part No.:
- B3064
- Brand:
- Orbitec
Related links
- Orbitec BA9s Indicator Light, Clear, 48 V, 40 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 28 V, 40 mA, 1000h
- Orbitec E10 Indicator Light, Clear, 60 V, 40 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 24 V, 85 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 24 V, 125 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 24 V, 50 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 28 V, 100 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 6 V, 200 mA, 1000h