Orbitec E10 Indicator Light, Clear, 60 V, 40 mA, 1000h
- RS Stock No.:
- 221-2334
- Mfr. Part No.:
- 115700/E3064
- Brand:
- Orbitec
290 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.24
(exc. GST)
$3.56
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $3.24 | $32.40 |
50 - 240 | $3.203 | $32.03 |
250 - 490 | $3.146 | $31.46 |
500 - 990 | $3.086 | $30.86 |
1000 + | $3.033 | $30.33 |
*price indicative
- RS Stock No.:
- 221-2334
- Mfr. Part No.:
- 115700/E3064
- Brand:
- Orbitec
- COO (Country of Origin):
- KR
Related links
- Orbitec E10 Indicator Light, Clear, 28 V, 40 mA, 1000h
- Orbitec E10 Indicator Light, Clear, 48 V, 40 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 60 V, 40 mA, 1000h
- Orbitec E10 Indicator Light, Clear, 24 V, 85 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 48 V, 40 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 28 V, 40 mA, 1000h
- Orbitec E10 Indicator Light, Clear, 6 V, 450 mA, 100h
- Orbitec E10 Indicator Light, Clear, 4 V, 550 mA, 500h