RS PRO E10 Indicator Light, Clear, 48 V, 100 mA, 1000h
- RS Stock No.:
- 106-335
- Brand:
- RS PRO
670 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.122
(exc. GST)
$3.434
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $3.122 | $31.22 |
500 - 4990 | $2.998 | $29.98 |
5000 + | $2.467 | $24.67 |
*price indicative
- RS Stock No.:
- 106-335
- Brand:
- RS PRO
Related links
- Orbitec E10 Indicator Light, Clear, 48 V, 40 mA, 1000h
- Orbitec BA15d Indicator Light, Clear, 48 V, 100 mA, 2000h
- RS PRO BA15d Indicator Light, Clear, 48 V, 100 mA, 3000h
- Orbitec BA9s Indicator Light, Clear, 48 V, 40 mA, 1000h
- RS PRO E10 Indicator Light, Clear, 240 V, 13 mA, 1000h
- RS PRO E10 Indicator Light, Clear, 3.5 V, 300 mA, 1000h
- RS PRO E10 Indicator Light, Clear, 230 V, 13 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 30 V, 100 mA, 1000h