Orbitec BA9s Indicator Light, Clear, 28 V, 40 mA, 1000h
- RS Stock No.:
- 171-6009
- Mfr. Part No.:
- B1819
- Brand:
- Orbitec
670 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $1.899
You pay
$1.607
(exc. GST)
$1.768
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.607 | $16.07 |
50 - 240 | $1.588 | $15.88 |
250 - 490 | $1.56 | $15.60 |
500 - 990 | $1.529 | $15.29 |
1000 + | $1.50 | $15.00 |
*price indicative
- RS Stock No.:
- 171-6009
- Mfr. Part No.:
- B1819
- Brand:
- Orbitec
Related links
- Orbitec BA9s Indicator Light, Clear, 48 V, 40 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 60 V, 40 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 28 V, 100 mA, 1000h
- Orbitec E10 Indicator Light, Clear, 28 V, 40 mA, 1000h
- RS PRO Bi-Pin Indicator Light, Clear, 28 V, 40 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 24 V, 85 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 24 V, 125 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 24 V, 50 mA, 1000h