Orbitec E10 Indicator Light, Clear, 28 V, 40 mA, 1000h
- RS Stock No.:
- 221-2312
- Mfr. Part No.:
- E3028
- Brand:
- Orbitec
162 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.76
(exc. GST)
$3.04
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $2.76 | $27.60 |
250 - 990 | $2.694 | $26.94 |
1000 + | $2.624 | $26.24 |
*price indicative
- RS Stock No.:
- 221-2312
- Mfr. Part No.:
- E3028
- Brand:
- Orbitec
- COO (Country of Origin):
- KR
Related links
- Orbitec E10 Indicator Light, Clear, 60 V, 40 mA, 1000h
- Orbitec E10 Indicator Light, Clear, 48 V, 40 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 28 V, 40 mA, 1000h
- RS PRO Bi-Pin Indicator Light, Clear, 28 V, 40 mA, 1000h
- RS PRO E10 Indicator Light, Clear, 28 V, 40 mA, 4000h
- Orbitec Midget Flange Indicator Light, Clear, 28 V, 40 mA, 25000h
- Orbitec BA9s Indicator Light, Clear, 28 V, 100 mA, 1000h
- Orbitec E10 Indicator Light, Clear, 24 V, 85 mA, 1000h