SAM 85 mm 1.5 in Drive Impact Socket, 113mm length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-0050
Mfr. Part No.:
NG-85
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Unit of Measure

Metric

Socket Size

85 mm

Socket Type

6 Point

Drive Size

1.5in

Number of Pieces

1

Overall Length

113mm

Finish

Burnished

Standards/Approvals

NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Impact Socket is designed to withstand the forces transmitted by impact machines. It can be locking by pin and locking ring.

Burnished finish

Very good resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy