SAM 85 mm 1 in Drive Impact Socket, 106mm length

Subtotal (1 unit)*

$1,254.59

(exc. GST)

$1,380.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,254.59

*price indicative

RS Stock No.:
209-551
Mfr. Part No.:
NM-85
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Deep Impact Socket

Socket Size

85 mm

Drive Size

1in

Number of Pieces

1

Overall Length

106mm

Finish

Burnished

Standards/Approvals

NF ISO 1711-1, NF ISO 2725-2, NF ISO 1174-2

RoHS Status: Exempt

COO (Country of Origin):
TW

NM-85


The SAM Outillage 1 inch short hexagonal impact socket is engineered for top-tier performance and durability in high-demand settings. Its robust design withstands the high torque of impact tools, making it indispensable for automotive and industrial applications. The burnished finish enhances both its durability and visual appeal. Featuring ring and pin locking, it ensures a secure fit, providing reliability and efficiency for professionals. This socket’s adherence to stringent standards underscores its quality and reliability for rigorous tasks.

Engineered to handle high torque from impact tools

Ring and pin locking mechanism ensures secure attachment

Burnished finish for enhanced durability and a sleek look

Constructed with high wear resistance for long-lasting use

Compliant with NF ISO 1711-1 and other relevant standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy