SAM 75 mm 1.5 in Drive Impact Socket, 107mm length
- RS Stock No.:
- 283-0047
- Mfr. Part No.:
- NG-75
- Brand:
- SAM
Subtotal (1 unit)*
$1,349.89
(exc. GST)
$1,484.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,349.89 |
*price indicative
- RS Stock No.:
- 283-0047
- Mfr. Part No.:
- NG-75
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 75 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1.5in | |
| Number of Pieces | 1 | |
| Overall Length | 107mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 75 mm | ||
Socket Type 6 Point | ||
Drive Size 1.5in | ||
Number of Pieces 1 | ||
Overall Length 107mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Socket is designed to withstand the forces transmitted by impact machines. It can be locking by pin and locking ring.
Burnished finish
Very good resistance to wear
Related links
- SAM 70 mm 1.5 in Drive Impact Socket, 101mm length
- SAM 120 mm 1.5 in Drive Impact Socket, 143mm length
- SAM 65 mm 1.5 in Drive Impact Socket, 97mm length
- SAM 85 mm 1.5 in Drive Impact Socket, 113mm length
- SAM 105 mm 1.5 in Drive Impact Socket, 129mm length
- SAM 80 mm 1.5 in Drive Impact Socket, 111mm length
- SAM 95 mm 1.5 in Drive Impact Socket, 120mm length
- SAM 110 mm 1.5 in Drive Impact Socket, 135mm length
