SAM 100 mm 1.5 in Drive Impact Socket, 125mm length
- RS Stock No.:
- 283-0038
- Mfr. Part No.:
- NG-100
- Brand:
- SAM
Subtotal (1 unit)*
$2,695.23
(exc. GST)
$2,964.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,695.23 |
*price indicative
- RS Stock No.:
- 283-0038
- Mfr. Part No.:
- NG-100
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 100 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1.5in | |
| Number of Pieces | 1 | |
| Overall Length | 125mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 100 mm | ||
Socket Type 6 Point | ||
Drive Size 1.5in | ||
Number of Pieces 1 | ||
Overall Length 125mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Socket is designed to withstand the forces transmitted by impact machines. It can be locking by pin and locking ring.
Burnished finish
Very good resistance to wear
Related links
- Facom 100 mm 1-1/2 in Drive Impact Socket, 125mm length
- Facom 70 mm 25.4 mm Drive Impact Socket, 125mm length
- SAM 100 mm Metric Engineer Square
- SAM 70 mm 1.5 in Drive Impact Socket, 101mm length
- SAM 120 mm 1.5 in Drive Impact Socket, 143mm length
- SAM 85 mm 1.5 in Drive Impact Socket, 113mm length
- SAM 115 mm 1.5 in Drive Impact Socket, 139mm length
- SAM 65 mm 1.5 in Drive Impact Socket, 97mm length
