Facom 100 mm 1→1/2 in Drive Impact Socket, 125mm length
- RS Stock No.:
- 235-9389
- Mfr. Part No.:
- NG.100A
- Brand:
- Facom
Subtotal (1 unit)*
$3,158.15
(exc. GST)
$3,473.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,158.15 |
*price indicative
- RS Stock No.:
- 235-9389
- Mfr. Part No.:
- NG.100A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 100 mm | |
| Drive Size | 1→1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 125mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | DIN 3129, ISO 1711-2, ISO 2725-2, NF ISO 2725-2, ASME B107.33, NF ISO 1711-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Standard Impact Socket | ||
Socket Size 100 mm | ||
Drive Size 1→1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 125mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals DIN 3129, ISO 1711-2, ISO 2725-2, NF ISO 2725-2, ASME B107.33, NF ISO 1711-2 | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NG.A series of 1 1/2 inch drive metric 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for increased resi
Hexagonal Impact Socket
Size is 100mm
Related links
- SAM 100 mm 1.5 in Drive Impact Socket, 125mm length
- Facom 70 mm 25.4 mm Drive Impact Socket, 125mm length
- Facom 85 mm 38.1 mm Drive Impact Socket, 118mm length
- Facom 70 mm 38.1 mm Drive Impact Socket, 100mm length
- Facom 75 mm 38.1 mm Drive Impact Socket, 103mm length
- Facom 60 mm 38.1 mm Drive Impact Socket, 92mm length
- Facom 65 mm 38.1 mm Drive Impact Socket, 95mm length
- Facom 90 mm 38.1 mm Drive Impact Socket, 118mm length
