SAM 27 mm 1/2 in Drive Impact Socket, 27mm length

Subtotal (1 unit)*

$89.99

(exc. GST)

$98.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.99

*price indicative

RS Stock No.:
282-7406
Mfr. Part No.:
19141-27M
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

6 Point

Socket Size

27 mm

Drive Size

1/2in

Number of Pieces

1

Overall Length

27mm

Finish

Burnished

Standards/Approvals

NF ISO1711-2, NF ISO2725-2, NF ISO1174-2

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Impact socket is a shock socket with extra long slim. It is ideal for accessing confined spaces.

Burnished finish

Compliance to NF ISO1174 2 and NF ISO1711 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy