SAM 1/2 in 32 mm Drive Impact Socket
- RS Stock No.:
- 270-3211
- Mfr. Part No.:
- 19141-32M
- Brand:
- SAM
Subtotal (1 unit)*
$89.18
(exc. GST)
$98.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.18 |
*price indicative
- RS Stock No.:
- 270-3211
- Mfr. Part No.:
- 19141-32M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 32mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 1/2 in | ||
Drive Size 32mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 6- flat extra-long and extra thin impact shock socket. It has burnished finish and the drive size of The product is 1/2 inch. The size of socket is 32 mm.
Weight 350 gram
