Facom 42 mm 1 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 235-9544
- Mfr. Part No.:
- NM.42LA
- Brand:
- Facom
Subtotal (1 unit)*
$320.34
(exc. GST)
$352.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.34 |
*price indicative
- RS Stock No.:
- 235-9544
- Mfr. Part No.:
- NM.42LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 42 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 100mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO, DIN, ASME | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 42 mm | ||
Socket Type 6 Point | ||
Drive Size 1in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 100mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO, DIN, ASME | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 1 inch drive long-reach metric 6-point impact sockets which is use for your safety, always use impact sockets with suitable rings and safety pins.
Size: 42mm
Length: 100mm
Related links
- Facom 50 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 33 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 55 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 77 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 75 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 41 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 34 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 38 mm 25.4 mm Drive Impact Socket, 100mm length
