SAM 1/4 in 1/4 in Drive Socket, 25mm length
- RS Stock No.:
- 221-2413
- Mfr. Part No.:
- R-13
- Brand:
- SAM
Subtotal (1 unit)*
$8.38
(exc. GST)
$9.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.38 |
*price indicative
- RS Stock No.:
- 221-2413
- Mfr. Part No.:
- R-13
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Unit of Measure | Imperial | |
| Socket Type | Standard | |
| Socket Size | 1/4 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 25mm | |
| Finish | Bright Chrome with Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Unit of Measure Imperial | ||
Socket Type Standard | ||
Socket Size 1/4 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 25mm | ||
Finish Bright Chrome with Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM hexagonal radio sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors. They are f
Bright polished chrome presentation
Premium quality product
Forged in chrome-vanadium steel
Very high resistance to wear
Related links
- Facom 1/4 in Drive 0.375 in 12 Point Socket, 25mm Overall Length
- SAM 1/4 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
- SAM 13/32 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 13 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 13 mm 6 Point Hex
- SAM 1/4 in Drive 3.2 mm 6 Point Hex, 25mm Overall Length
- Facom 1/4 in Drive 13/32 in 6 Point 6 Point Socket, 7.8mm Overall Length
- Facom 1/4 in Drive 13/32 in 12 Point 12 Point Socket, 7.8mm Overall Length
