SAM 1 in Drive Impact Socket, 27mm length

Subtotal (1 unit)*

$208.90

(exc. GST)

$229.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.90

*price indicative

RS Stock No.:
221-2318
Mfr. Part No.:
NM-230
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Socket Type

Square

Drive Size

1in

Overall Length

27mm

Standards/Approvals

LRQA Certified, 2022 ecovadis Sustainability, RoHS Status: Exempt

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM impact reducers are engineered for use with impact drivers and impact tools. The main application of the impact reducer set is to allow one to quickly change their impact tool drive size and lock onto the socket and drive tang to provide secure us

Burnished presentation

Premium quality product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy