SAM 3/8 in Drive Impact Socket, 27mm length
- RS Stock No.:
- 221-2313
- Mfr. Part No.:
- NJ-230
- Brand:
- SAM
Subtotal (1 unit)*
$72.64
(exc. GST)
$79.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.64 |
*price indicative
- RS Stock No.:
- 221-2313
- Mfr. Part No.:
- NJ-230
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Socket Type | Square | |
| Drive Size | 3/8in | |
| Overall Length | 27mm | |
| Standards/Approvals | LRQA Certified, 2022 ecovadis Sustainability, RoHS Status: Exempt | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Socket Type Square | ||
Drive Size 3/8in | ||
Overall Length 27mm | ||
Standards/Approvals LRQA Certified, 2022 ecovadis Sustainability, RoHS Status: Exempt | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM impact reducers are engineered for use with impact drivers and impact tools. The main application of the impact reducer set is to allow one to quickly change their impact tool drive size and lock onto the socket and drive tang to provide secure us
Burnished presentation
Premium quality product
Related links
- SAM 1 in Drive Impact Socket, 27 mm length
- Bahco 11 mm 3/8 in Drive Impact Socket, 27 mm length
- Bahco 12 mm 3/8 in Drive Impact Socket, 27 mm length
- Bahco 13 mm 3/8 in Drive Impact Socket, 27 mm length
- SAM 27 mm 12.7 mm Drive Impact Socket, 80 mm length
- Bahco 27 mm 12.7 mm Drive Impact Socket, 89 mm length
- BETA 27 mm 12.7 mm Drive Impact Socket, 80 mm length
- Teng Tools 27 mm 3/4 in Drive Impact Socket, 54 mm length
