Bahco 11 mm 3/8 in Drive Impact Socket, 27mm length
- RS Stock No.:
- 164-150
- Mfr. Part No.:
- K7401M-11
- Brand:
- Bahco
Subtotal (1 unit)*
$25.01
(exc. GST)
$27.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.01 |
*price indicative
- RS Stock No.:
- 164-150
- Mfr. Part No.:
- K7401M-11
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 11 mm | |
| Socket Type | Hexagon | |
| Drive Size | 3/8in | |
| Material | High Alloy Steel | |
| Overall Length | 27mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 2725, DIN 3129 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 11 mm | ||
Socket Type Hexagon | ||
Drive Size 3/8in | ||
Material High Alloy Steel | ||
Overall Length 27mm | ||
Finish Phosphate | ||
Standards/Approvals ISO 2725, DIN 3129 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Impact Socket with 11 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is designed for professionals who demand precision and durability in their tools. Crafted with a dynamic-drive profile, this socket protects nuts and screws from rounding, ensuring a secure grip. The phosphate finish not only enhances longevity but also adds a layer of resistance against wear and tear. Perfect for use with machines requiring clamping springs, it significantly reduces potential damage during operation.
Constructed from high-performance alloy steel for exceptional strength
Complies with DIN 3121-F and ISO 1174 drive standard
Related links
- Bahco 13 mm 3/8 in Drive Impact Socket, 27 mm length
- Bahco 12 mm 3/8 in Drive Impact Socket, 27 mm length
- Bahco 11 mm 1/4 in Drive Impact Socket, 22 mm length
- Bahco 11 mm 1/2 in Drive Impact Socket, 28 mm length
- Bahco 11 mm 1/2 in Drive Deep Impact Socket, 78 mm length
- SAM 1 in Drive Impact Socket, 27 mm length
- SAM 3/8 in Drive Impact Socket, 27 mm length
- Bahco 27 mm 12.7 mm Drive Impact Socket, 89 mm length
