Teng Tools 70 1/2 Drive Impact Socket, 78mm length

N

Subtotal (1 unit)*

$48.79

(exc. GST)

$53.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.79

*price indicative

RS Stock No.:
810-242
Mfr. Part No.:
921270TX-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Type

Bit

Socket Size

70

Drive Size

1/2

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

78mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is a robust accessory designed for use with fastenings featuring a TX hole, ensuring reliable performance for power tool applications.

DIN standard design, compatible with a retaining pin and ring

Constructed from chrome molybdenum for enhanced durability and strength

Finished in black phosphate for easy identification as an impact socket accessory

Features a ring and pin fixing hole on the female end for secure attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy