Teng Tools 30 mm 1 Drive Impact Socket, 100mm length
- RS Stock No.:
- 809-890
- Mfr. Part No.:
- 910630R
- Brand:
- Teng Tools
Subtotal (1 unit)*
$134.56
(exc. GST)
$148.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.56 |
*price indicative
- RS Stock No.:
- 809-890
- Mfr. Part No.:
- 910630R
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 30 mm | |
| Drive Size | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 100mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 30 mm | ||
Drive Size 1 | ||
Material Chrome Molybdenum | ||
Overall Length 100mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3129 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for heavy-duty applications, providing robust performance in demanding environments. This product is tailored for professional use, ensuring efficiency and reliability during intricate mechanical tasks.
DIN standard design allows compatibility with a retaining pin and ring
Constructed from chrome molybdenum, Ideal for power tool use
Black phosphate finish enhances socket visibility as an impact accessory
Features a ring and pin fixing hole for secure socket attachment
Related links
- Teng Tools 30 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 30 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 30 mm 1/2 in Drive Impact Socket, 50 mm length
- Teng Tools 30 mm 1/2 in Drive Deep Impact Socket, 80 mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 36 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 28 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 95 mm 1 Drive Impact Socket, 100mm length
