Teng Tools 30 mm 1 Drive Impact Socket, 100mm length
- RS Stock No.:
- 809-804
- Mfr. Part No.:
- 910630
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$209.51
(exc. GST)
$230.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.51 |
*price indicative
- RS Stock No.:
- 809-804
- Mfr. Part No.:
- 910630
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Millimetre | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 30 mm | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 100mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Millimetre | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 30 mm | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 100mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for heavy-duty applications, excelling in performance and versatility. Its deep thinwall design enables access to recessed areas, making it essential for both professionals and enthusiasts alike.
Thin wall design allows access to difficult-to-reach spaces
Constructed to DIN standard for compatibility with retaining pins
Made from chrome molybdenum for durability with power tools
Black phosphate finish provides easy identification as an impact accessory
Related links
- Teng Tools 30 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 30 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 36 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 28 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 95 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 80 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 27 mm 1 Drive Impact Socket, 100mm length
