Teng Tools 2 in 3 Drive Impact Socket, 68mm length
- RS Stock No.:
- 809-854
- Mfr. Part No.:
- 940164
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$93.54
(exc. GST)
$102.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.54 |
*price indicative
- RS Stock No.:
- 809-854
- Mfr. Part No.:
- 940164
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 2 in | |
| Drive Size | 3 | |
| Material | Chrome Molybdenum | |
| Overall Length | 68mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 2 in | ||
Drive Size 3 | ||
Material Chrome Molybdenum | ||
Overall Length 68mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket delivers professional-grade torque and durability, designed for use with power tools. It is engineered to meet DIN standards, ensuring reliability in demanding automotive and engineering applications.
Constructed from chrome molybdenum for enhanced strength and longevity
Black phosphate finish aids in quick identification as an impact socket accessory
Features a ring and pin fixing hole for secure socket attachment
Includes a metal socket clip for efficient storage on a socket rail
Related links
- Teng Tools 1-7/8 in 3/4 in Drive Impact Socket, 68mm length
- Teng Tools 1-15/16 in 3/4 in Drive Impact Socket, 68mm length
- Teng Tools 2-3/16 3 Drive Impact Socket, 71mm length
- Teng Tools 2-1/4 in 3/4 in Drive Impact Socket, 73mm length
- Teng Tools 2-1/16 in 3/4 in Drive Impact Socket, 71mm length
- Teng Tools 2-3/16 3/4 Drive Impact Socket, 71mm length
- Teng Tools 22 mm 1/2 inch Drive Impact Socket, 38mm length
- Teng Tools 1-7/8 in 3 Drive Impact Socket, 90mm length
