Teng Tools 33 mm 1 Drive Impact Socket, 100mm length
- RS Stock No.:
- 809-806
- Mfr. Part No.:
- 910633
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$216.57
(exc. GST)
$238.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.57 |
*price indicative
- RS Stock No.:
- 809-806
- Mfr. Part No.:
- 910633
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 33 mm | |
| Drive Size | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 100mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 33 mm | ||
Drive Size 1 | ||
Material Chrome Molybdenum | ||
Overall Length 100mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for professional use in automotive and engineering applications, featuring a thin wall design for accessing recessed areas while adhering to DIN standard specifications.
Thin wall design allows for easy access in tight spaces
Constructed from chrome molybdenum for durability with power tools
Black phosphate finish aids in quick identification as an impact socket accessory
Equipped with a ring and pin fixing hole for secure attachment
Related links
- Teng Tools 33 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 36 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 28 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 95 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 80 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 30 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 27 mm 1 Drive Impact Socket, 100mm length
