Teng Tools 6 mm 3 Drive Impact Socket, 52mm length
- RS Stock No.:
- 809-540
- Mfr. Part No.:
- 981506-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$31.55
(exc. GST)
$34.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.55 |
*price indicative
- RS Stock No.:
- 809-540
- Mfr. Part No.:
- 981506-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 6 mm | |
| Socket Type | Bit | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 52mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 6 mm | ||
Socket Type Bit | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 52mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a premium quality tool designed for efficient fastening with hexagon holes. Its robust construction and innovative design make it Ideal for power tool application in professional and DIY settings.
DIN standard design suitable for use with a retaining pin and ring
Manufactured from chrome molybdenum to withstand rigorous use with power tools
Black phosphate finish allows for easy identification as an impact socket accessory
Features a ring and pin fixing hole for secure attachment to sockets
Related links
- Teng Tools 4 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 8 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 12 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 63mm length
