Teng Tools 8 mm 3 Drive Impact Socket, 52mm length
- RS Stock No.:
- 809-541
- Mfr. Part No.:
- 981508-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$31.55
(exc. GST)
$34.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.55 |
*price indicative
- RS Stock No.:
- 809-541
- Mfr. Part No.:
- 981508-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 8 mm | |
| Socket Type | Bit | |
| Drive Size | 3 | |
| Material | Chrome Molybdenum | |
| Overall Length | 52mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 8 mm | ||
Socket Type Bit | ||
Drive Size 3 | ||
Material Chrome Molybdenum | ||
Overall Length 52mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for high-performance fastening. This robust 3/8 inch hex bit socket is built for efficient use with power tools, facilitating effective and secure engagement with fastenings that have a hexagon hole.
Constructed from chrome molybdenum for durability and strength
Black phosphate finish enables easy identification as an impact socket
Incorporates a ring and pin fixing hole for secure attachment
Compatible with in-hex screws and grub screws for versatile applications
Related links
- Teng Tools 12 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 4 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 6 mm 3 Drive Impact Socket, 52mm length
- Facom 19 mm 3/4 in Drive Impact Socket, 52mm length
- Facom 18 mm 3/4 in Drive Impact Socket, 52mm length
- Facom 17 mm 3/4 in Drive Impact Socket, 52mm length
- Facom 22 mm 3/4 in Drive Impact Socket, 52mm length
