Teng Tools 10 mm 3 Drive Impact Socket, 63mm length
- RS Stock No.:
- 809-312
- Mfr. Part No.:
- 980610-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$23.32
(exc. GST)
$25.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.32 |
*price indicative
- RS Stock No.:
- 809-312
- Mfr. Part No.:
- 980610-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 10 mm | |
| Socket Type | 6 Point | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 63mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 10 mm | ||
Socket Type 6 Point | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 63mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed to provide robust performance in high-torque applications. Crafted for professional use, it secures the connection to the drive end seamlessly with its retention groove.
Manufactured from chrome molybdenum for durability with power tools
Features a black phosphate finish for easy identification as an impact socket accessory
Complies with ANSI standards for reliable quality and performance
Measures 10mm, perfect for various automotive and engineering tasks
Related links
- Teng Tools 10 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 16 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 11 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 13 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 19 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 12 mm 3 Drive Impact Socket, 63mm length
