Teng Tools 12 mm 3 Drive Impact Socket, 52mm length

Subtotal (1 unit)*

$33.48

(exc. GST)

$36.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.48

*price indicative

RS Stock No.:
808-971
Mfr. Part No.:
981512-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

Millimetre

Socket Type

Bit

Socket Size

12 mm

Drive Size

3

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

52mm

Finish

Black Phosphate

Standards/Approvals

DIN

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket provides an essential solution for fastening applications. Designed for use with in-hex screws, it ensures reliability and efficiency in demanding settings.

Chrome molybdenum construction withstands power tool usage

Black phosphate finish aids in easy identification as an impact socket

Includes ring and pin fixing hole for secure socket attachment

Designed in accordance with DIN standards for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy