Teng Tools 3/4 1/2 Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-903
- Mfr. Part No.:
- 920224
- Brand:
- Teng Tools
Subtotal (1 unit)*
$39.58
(exc. GST)
$43.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.58 |
*price indicative
- RS Stock No.:
- 808-903
- Mfr. Part No.:
- 920224
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 3/4 | |
| Drive Size | 1/2 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 3/4 | ||
Drive Size 1/2 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket offers robust performance for professional applications. Designed with precision, it ensures a secure fit, enhancing efficiency in demanding tasks.
Constructed from chrome molybdenum, optimised for use with power tools
Black phosphate finish enables easy identification as an impact socket accessory
Includes a ring and pin fixing hole on the female end to secure the socket
Supplied with a metal socket clip for convenient use with a socket rail
Related links
- Teng Tools 3/4 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 3/8 in 1 Drive Impact Socket, 78mm length
- Teng Tools 3/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 3/4 1/2 Drive Impact Socket, 38mm length
- Teng Tools 15 1/2 Drive Impact Socket, 78mm length
- Teng Tools 55 1/2 Drive Impact Socket, 78mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 78mm length
- Teng Tools 24.8 mm 1/2 Drive Impact Socket, 78mm length
