Teng Tools 3/8 in 1 Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-896
- Mfr. Part No.:
- 920212
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$35.37
(exc. GST)
$38.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.37 |
*price indicative
- RS Stock No.:
- 808-896
- Mfr. Part No.:
- 920212
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 3/8 in | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 3/8 in | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for use with power tools, featuring a robust chrome molybdenum construction that ensures durability and performance in demanding applications.
Manufactured from chrome molybdenum for enhanced strength and longevity
Black phosphate finish allows for easy identification as an impact socket accessory
Designed with a ring and pin fixing hole on the female end for secure socket attachment
Includes a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 1-1/8 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 5 1 Drive Impact Socket, 78mm length
- Teng Tools 3/4 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 3/4 1/2 Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 14 1 Drive Impact Socket, 78mm length
