Teng Tools 3/4 1/2 Drive Impact Socket, 38mm length
- RS Stock No.:
- 808-888
- Mfr. Part No.:
- 920124
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$24.30
(exc. GST)
$26.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.30 |
*price indicative
- RS Stock No.:
- 808-888
- Mfr. Part No.:
- 920124
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 3/4 | |
| Drive Size | 1/2 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 3/4 | ||
Drive Size 1/2 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a robust accessory designed for high-performance usage. Engineered for power tools, it ensures secure fastening with a reliable construction tailored for demanding tasks.
Manufactured to DIN specifications for reliable performance
Constructed from chrome molybdenum for enhanced durability
Features a black phosphate finish for easy identification as an impact socket
Utilises a ring and pin fixing hole for secure socket attachment
Related links
- Teng Tools 3/4 1/2 Drive Impact Socket, 78mm length
- Teng Tools 1/2 1/2 Drive Impact Socket, 38mm length
- Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 12 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 5/8 1/2 Drive Impact Socket, 38mm length
- Teng Tools 9/16 1/2 Drive Impact Socket, 38mm length
- Teng Tools 14 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 38mm length
