HAZET 13 to 27 mm 1/2 in Drive Impact Socket Set, 435 mm length
- RS Stock No.:
- 644-937
- Mfr. Part No.:
- 900S
- Brand:
- HAZET
N
Subtotal (1 unit)*
$1,433.00
(exc. GST)
$1,576.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,433.00 |
*price indicative
- RS Stock No.:
- 644-937
- Mfr. Part No.:
- 900S
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Impact Socket Set | |
| Unit of Measure | Imperial/Metric | |
| Socket Type | Hexagon | |
| Socket Size | 13 to 27 mm | |
| Drive Size | 1/2 in | |
| Number of Pieces | 23 | |
| Overall Length | 435mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Impact Socket Set | ||
Unit of Measure Imperial/Metric | ||
Socket Type Hexagon | ||
Socket Size 13 to 27 mm | ||
Drive Size 1/2 in | ||
Number of Pieces 23 | ||
Overall Length 435mm | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Toolset designed for impact operation, Ideal for professionals seeking reliability and functionality in their workspace. Encased in a sturdy sheet metal box featuring a striking HAZET blue finish, each component is thoughtfully arranged within a two-component soft foam insert, ensuring secure storage and easy access. Manufactured in Germany, this toolset embodies exceptional quality and durability, making it an invaluable addition for both craftsmen and enthusiasts alike. With dimensions of 435 mm x 215 mm x 62 mm and a net weight of 6.93 kg, it's Compact yet robust enough for demanding tasks. This toolset caters specifically to those who require precision and efficiency under pressure.
Includes 23 tools, providing a comprehensive toolkit to handle various tasks
Soft foam insert ensures tools remain securely in place, preventing damage and loss
Designed for impact operation, enhancing efficiency and performance during use
Constructed from high-quality materials, reflecting durability and long-lasting use
Compact dimensions make it easy to store and transport while maintaining a sturdy structure
Manufactured in Germany, synonymous with reliable engineering and high standards
Lightweight at 6.93 kg, making it manageable for everyday usage
Related links
- HAZET 17 to 27 mm 1/2 in Drive Impact Socket Set, 342 mm length
- HAZET 17 mm 1/2 in Drive Impact Socket Set, 87 mm length
- Teng Tools 3/4 in Drive Impact Socket Set, 115 mm length
- SAM 14 mm 12.7 mm Drive Impact Socket Set, 38 mm length
- Impact Sockets
- Facom 8-Piece 1/2 in 6 Point Impact Socket Set
- Wera 43-Piece 3/8 in Hexagon, Non-Impact Socket Set
- Wera 37-Piece 1/2 in Non-Impact Socket Set
