Gedore 1/2 in 1/2 in Drive Impact Socket, 47mm length
- RS Stock No.:
- 602-580
- Mfr. Part No.:
- 6197440
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$100.47
(exc. GST)
$110.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.47 |
*price indicative
- RS Stock No.:
- 602-580
- Mfr. Part No.:
- 6197440
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Type | Impact | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 47mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Type Impact | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 47mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore ITX K 19 T50 impact socket is an essential tool designed for the efficient engagement of recessed TX head screws, ensuring optimum performance in demanding applications. Crafted from high-quality special steel and manganese-phosphated, it guarantees durability and long-lasting strength. With a square drive conforming to DIN 3121 - G 12,5 and ISO 1174 standards, this impact socket is engineered for both machine-operated and manual use. Its ergonomic design, featuring a drive connector of 12.5 mm or 1/2 inch, allows for seamless integration with various tools. This socket not only meets rigorous performance standards but also excels in providing user-friendly operation and reliability across different projects.
Constructed from Gedore special steel, ensuring high strength and resilience
Manganese phosphated surface enhances corrosion resistance and durability
Designed for recessed TX head screws, optimising compatibility and ease of use
Total length of 47 mm for versatile applications and access in tight spaces
Machine operated actuation type enables efficient usage and speed in tasks
Related links
- Gedore 1/2 in 1/2 in Drive Impact Socket, 47 mm length
- Teng Tools 28 mm 1/2 in Drive Impact Socket, 47 mm length
- Teng Tools 29 mm 1/2 in Drive Impact Socket, 47 mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 44 mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 50 mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 55 mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 35 mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 100 mm length
