Gedore 24 mm 12.5 mm Drive Impact Socket, 82mm length
- RS Stock No.:
- 602-537
- Mfr. Part No.:
- 6164430
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$48.01
(exc. GST)
$52.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.01 |
*price indicative
- RS Stock No.:
- 602-537
- Mfr. Part No.:
- 6164430
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Piece | |
| Product Type | Impact Socket | |
| Socket Size | 24 mm | |
| Socket Type | Hexagon | |
| Drive Size | 12.5mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 82mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | DIN 3121 - G 12, 5 ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Piece | ||
Product Type Impact Socket | ||
Socket Size 24 mm | ||
Socket Type Hexagon | ||
Drive Size 12.5mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 82mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals DIN 3121 - G 12, 5 ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Impact socket is expertly designed for machine operation and is compatible with all standard electric and Air tools. Its robust construction features a square drive that adheres to DIN 3121 - G 12.5 and ISO 1174 standards, ensuring reliability and performance in demanding conditions. Crafted from steel and manganese-phosphated for enhanced durability, this socket measures 24 mm across the flats and 82 mm in total length. Whether you're in a professional workshop or tackling home projects, this versatile tool combines efficiency and strength, making it an essential addition to any toolkit.
Machine operated design optimises efficiency for various tasks
Compatible with all standard electric and Air tools for versatility
Constructed from Durable steel for long lasting performance
Manganese phosphated surface enhances resistance to wear and corrosion
Total length of 82 mm allows for access in tight spaces
Lightweight design for easy handling during use
Related links
- Gedore 17 mm 12.5 mm Drive Impact Socket, 82 mm length
- Gedore 24 mm 12.5 mm Drive Impact Socket, 45 mm length
- Bahco 55 mm 38.1 mm Drive Impact Socket, 82 mm length
- Gedore 17 mm 12.5 mm Drive Impact Socket, 38 mm length
- Gedore 19 mm 12.5 mm Drive Impact Socket, 38 mm length
- Gedore 17 mm 12.5 mm Drive Impact Socket, 80 mm length
- Gedore, 24 mm Jaw Capacity
- STEGO Heating Element 12.5 mm 12V ac/dc, 24 V ac/dc
