Bahco 55 mm 38.1 mm Drive Impact Socket, 82mm length
- RS Stock No.:
- 717-7646
- Mfr. Part No.:
- K9801M-55
- Brand:
- Bahco
This image is representative of the product range
Subtotal (1 unit)*
$635.54
(exc. GST)
$699.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $635.54 |
*price indicative
- RS Stock No.:
- 717-7646
- Mfr. Part No.:
- K9801M-55
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 55 mm | |
| Drive Size | 38.1mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 82mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 55 mm | ||
Drive Size 38.1mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 82mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1 1/2in Impact Sockets (K9801)
1 1/2in drive heavy duty impact sockets for use in industrial applications.
Features and Benefits
Forged, phosphated finish
Chrome Extra
With Dynamic Drive Profile
High performance alloy steel
Individual Sockets
Related links
- Bahco 65 mm 38.1 mm Drive Impact Socket, 95 mm length
- Bahco 95 mm 38.1 mm Drive Impact Socket, 125 mm length
- Facom 55 mm 38.1 mm Drive Impact Socket, 90mm length
- Bahco 55 mm 1-1/2 in Drive Deep Impact Socket, 127 mm length
- Bahco 55 mm 19.05 mm Drive Impact Socket, 72 mm length
- Bahco 55 mm 1 in Drive Impact Socket, 86 mm length
- Bahco 55 mm 25.4 mm Drive Impact Socket, 110 mm length
- Bahco Combination Spanner 55 mm, 570 mm Overall
