Gedore 19 mm 12.5 mm Drive Impact Socket, 38mm length
- RS Stock No.:
- 602-485
- Mfr. Part No.:
- 6161090
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$16.70
(exc. GST)
$18.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.70 |
*price indicative
- RS Stock No.:
- 602-485
- Mfr. Part No.:
- 6161090
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Socket | |
| Unit of Measure | Piece | |
| Socket Type | Hexagon | |
| Socket Size | 19 mm | |
| Drive Size | 12.5mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 38mm | |
| Finish | Gun Metal | |
| Standards/Approvals | 5 ISO 1174, DIN 3129 ISO 2725-2 DIN 3121 - G 12 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Socket | ||
Unit of Measure Piece | ||
Socket Type Hexagon | ||
Socket Size 19 mm | ||
Drive Size 12.5mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 38mm | ||
Finish Gun Metal | ||
Standards/Approvals 5 ISO 1174, DIN 3129 ISO 2725-2 DIN 3121 - G 12 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Impact socket 1/2 inch hexagon is expertly designed for precision and reliability, making it an indispensable tool for both professionals and DIY enthusiasts alike. Crafted in accordance with DIN 3129 and ISO 2725-2 standards, this socket is engineered for machine operation and compatible with all standard electric and Air tools. The robust square drive, conforming to DIN 3121 - G 12.5 and ISO 1174, ensures a secure fit, while the unique gun-metal finish MADE from Gedore special steel adds to its longevity and appeal. Lightweight at just 0.119 kg, it combines power and portability effortlessly, making it an Ideal choice for heavy-duty tasks.
Designed to meet DIN 3129 and ISO 2725 2 standards for exceptional quality
Machine operated for efficiency, compatible with electric and Air tools
Constructed with GEDORE special steel for durability and strength
Gun metal finish enhances longevity while resisting wear and corrosion
Total length of 38 mm and total width of 30 mm makes it versatile
Backup circlip and pin ensure reliable performance during use
Related links
- Gedore 17 mm 12.5 mm Drive Impact Socket, 38 mm length
- Gedore 17 mm 12.5 mm Drive Impact Socket, 80 mm length
- Gedore 24 mm 12.5 mm Drive Impact Socket, 82 mm length
- Gedore 17 mm 12.5 mm Drive Impact Socket, 82 mm length
- Gedore 24 mm 12.5 mm Drive Impact Socket, 45 mm length
- Bahco 19 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 19 mm 12.7 mm Drive Impact Socket, 38 mm length
