RS PRO 13 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 460-116
- Brand:
- RS PRO
Subtotal (1 unit)*
$5.55
(exc. GST)
$6.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.55 |
*price indicative
- RS Stock No.:
- 460-116
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Square | |
| Socket Size | 13 mm | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 38mm | |
| Finish | Blackened | |
| Standards/Approvals | REACH DoC, DIN 3120-C 12.5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Square | ||
Socket Size 13 mm | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 38mm | ||
Finish Blackened | ||
Standards/Approvals REACH DoC, DIN 3120-C 12.5 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1/2 in Drive Impact Socket, 13 mm, Chrome Molybdenum Steel
The RS PRO 1/2 inch drive impact socket is designed for durability and efficiency in automotive repair and mechanical applications. This impact socket is compatible with both pneumatic and electric impact wrenches, providing a reliable solution for fastening tasks.
Features and Benefits
Made of Chrome Molybdenum Steel: Ensures high durability and long-lasting performance
Square drive 1/2: Offers compatibility with a wide range of tools
Hex Socket Head: Provides a secure fit for fasteners
Black finish: Offers corrosion resistance for extended tool life
Applications
Automotive repair
Mechanical maintenance
Industrial assembly
Additional Information
Drive Type: 6 Point Socket
Socket Size: 13 mm
Socket Type: Standard Impact Socket
Imperial or Metric: Metric
Overall Length: 38 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 13 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 13 mm 1/2 in Drive Impact Socket, 38 mm length
- SAM 13 mm 12.7 mm Drive Impact Socket, 38 mm length
- Bahco 13 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 13 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 25 mm 13 mm Drive Impact Socket, 38 mm length
- RS PRO 8 mm 1/2 in Drive Impact Socket, 38 mm length
- RS PRO 10 mm 1/2 in Drive Impact Socket, 38 mm length
