SAM 15 mm Impact Socket, 100mm length

Subtotal (1 unit)*

$62.48

(exc. GST)

$68.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.48

*price indicative

RS Stock No.:
211-346
Mfr. Part No.:
19141-15P
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Deep Impact Socket

Socket Size

15 mm

Overall Length

100mm

Standards/Approvals

NF ISO1174-2, NF ISO1711-2, NF ISO2725-2, RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW

19141-15P


The SAM Outillage anti-scratch long impact socket is engineered to provide superior durability and precision for demanding tasks. With its 100mm length, it offers exceptional access to tight spaces and challenging angles. This socket is designed to prevent surface scratches, ensuring clean and damage-free results. Ideal for professional mechanics and DIY enthusiasts, it combines efficiency with high-quality craftsmanship. Supported by a guarantee, this tool exemplifies reliability and performance in every use.

Minimises scratching on sensitive surfaces

Versatile 100mm length for various applications

High-performance design for both professionals and amateurs

Meets rigorous industry standards for reliability

Lightweight at 149g for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy