SAM 30 mm 1/2 in Drive Impact Socket, 85mm length
- RS Stock No.:
- 221-4478
- Mfr. Part No.:
- 19141-30M
- Brand:
- SAM
Subtotal (1 unit)*
$92.52
(exc. GST)
$101.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.52 |
*price indicative
- RS Stock No.:
- 221-4478
- Mfr. Part No.:
- 19141-30M
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 30 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 85mm | |
| Finish | Black | |
| Standards/Approvals | CE, ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 30 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 85mm | ||
Finish Black | ||
Standards/Approvals CE, ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage 1/2 '' 6 Point Impact Socket 30Mm Long Extra Thin is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas
Related links
- SAM 30 mm 36 mm Drive Impact Socket, 85 mm length
- SAM 30 mm 14 mm Drive Impact Socket, 85 mm length
- SAM 30 mm 11 mm Drive Impact Socket, 85 mm length
- SAM 30 mm 1 in Drive Impact Socket
- SAM 16 mm 1/2 in Drive Impact Socket, 85 mm length
- SAM 19 mm 1/2 in Drive Impact Socket, 85 mm length
- SAM 44 mm 41 mm Drive Impact Socket, 85 mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 85 mm length
