SAM 27 mm 1 in Drive Impact Socket
- RS Stock No.:
- 210-246
- Mfr. Part No.:
- 19178-27+350
- Brand:
- SAM
Subtotal (1 unit)*
$239.75
(exc. GST)
$263.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.75 |
*price indicative
- RS Stock No.:
- 210-246
- Mfr. Part No.:
- 19178-27+350
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | IN, Metric | |
| Product Type | Impact Socket | |
| Socket Size | 27 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-2, NF ISO 1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure IN, Metric | ||
Product Type Impact Socket | ||
Socket Size 27 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-2, NF ISO 1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19178-27+350
The SAM Outillage torque impact socket combines power and precision for automotive professionals. Ideal for initial tightening with impact wrenches, it ensures reliable performance and durability. Its versatile compatibility and robust build make it essential for efficient automotive tasks.
Engineered for impactful performance and precision engineering
Facilitates quick and efficient initial tightening with impact wrenches
Compatible with various impact wrenches for versatile applications
Constructed for exceptional durability and long-lasting service
Enhanced grip design prevents slippage during use
Related links
- SAM 27 mm 1 in Drive Impact Socket
- SAM 24 mm 1 in Drive Impact Socket
- SAM 27 mm 1 in Drive Impact Socket, 60 mm length
- SAM 27 mm 1 in Drive Impact Socket, 270mm length
- SAM 27 mm 1 in Drive Impact Socket, 90 mm length
- SAM 32 mm 1 in Drive Impact Socket
- SAM 36 mm 1 in Drive Impact Socket
- SAM 33 mm 1 in Drive Impact Socket
