SAM 36 mm 1 in Drive Impact Socket
- RS Stock No.:
- 210-255
- Mfr. Part No.:
- 19178-36+600
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-255
- Mfr. Part No.:
- 19178-36+600
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric, IN | |
| Socket Size | 36 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric, IN | ||
Socket Size 36 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19178-36+600
The SAM Outillage torque impact socket is engineered for precision with impact wrenches, making it perfect for automotive pre-tightening tasks. Its robust construction ensures durability and reliable performance. Meeting stringent standards, this socket provides confidence and efficiency in every use. Ideal for professionals, it combines quality with a lightweight design for enhanced handling.
Optimised for efficient use with impact wrenches
Constructed from durable materials for rigorous tasks
Prevents fastener damage during pre-tightening
Complies with NF ISO standards for high performance
Lightweight design for easy handling
Related links
- SAM 1 in 33 mm Drive Impact Socket
- SAM 1 in 32 mm Drive Impact Socket
- SAM 36 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 36 mm 19.05 mm Drive Impact Socket, 90 mm length
- SAM 32 mm 1 in Drive Impact Socket
- SAM 27 mm 1 in Drive Impact Socket
- SAM 33 mm 1 in Drive Impact Socket
- SAM 29 mm 1 in Drive Impact Socket
