SAM 60 mm 1 in Drive Impact Socket, 88mm length
- RS Stock No.:
- 208-783
- Mfr. Part No.:
- NM-60
- Brand:
- SAM
Subtotal (1 unit)*
$403.85
(exc. GST)
$444.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.85 |
*price indicative
- RS Stock No.:
- 208-783
- Mfr. Part No.:
- NM-60
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 60 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 88mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 60 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 88mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-60
The SAM Outillage 1 inch short hexagonal impact socket is expertly engineered for high-performance in challenging environments. It withstands the extreme forces from impact tools, including air and electric wrenches, thanks to its robust construction. With a burnished finish for enhanced durability and a secure ring and pin locking mechanism, this socket ensures both reliability and precision in automotive and industrial applications.
Designed to endure high forces from impact tools
High wear resistance for extended tool life
Ring and pin locking mechanism for secure attachment
Burnished finish for enhanced corrosion resistance
Compliant with industry standards for quality assurance
Related links
- SAM 60 mm 1 in Drive Impact Socket, 110 mm length
- Bahco 1-13/16 in 1-1/2 in Drive Impact Socket, 88 mm length
- Facom 60 mm 25.4 mm Drive Impact Socket, 120mm length
- Facom 60 mm 25.4 mm Drive Impact Socket, 82mm length
- SAM 27 mm 1 in Drive Impact Socket, 60 mm length
- SAM 1 in 32 mm Drive Impact Socket, 108 mm length
- SAM 55 mm 1 in Drive Impact Socket, 105 mm length
- SAM 29 mm 1 in Drive Impact Socket, 90 mm length
