Bahco M18 mm 1/2 in Drive Deep Impact Socket, 78mm length

Subtotal (1 unit)*

$62.93

(exc. GST)

$69.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.93

*price indicative

RS Stock No.:
164-138
Mfr. Part No.:
BBR201P67818
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Deep Impact Socket

Unit of Measure

Metric

Socket Type

Deep Impact Socket

Socket Size

M18 mm

Drive Size

1/2in

Material

High Performance Alloy Steel

Overall Length

78mm

Finish

Black Phosphate

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 1/2" Square Drive Deep Impact Socket Driver for XZN Head Screws with Phosphate Finish M18 x 78 mm


The Bahco Tools 1/2 Inch Square Drive Deep Impact Socket Driver is an essential tool designed specifically for XZN head screws. Crafted with a phosphate finish, this product provides superior durability while ensuring effective performance when servicing brake systems. Made from high performance alloy steel, it stands up to tough conditions, allowing for optimal power tool usage. This tool not only enhances your toolbox but also streamlines your servicing tasks with its retail pack, making it easily accessible for both professionals and enthusiasts alike. Experience the perfect companion for everything from everyday repairs to specialised automotive work.

Made from high performance alloy steel for longevity

Compatible with power tools for brake service

Phosphate finish enhances corrosion resistance

Available in multiple sizes for different needs

Retail packed for convenience and easy access

Long socke

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy