Bahco M18 mm 1/2 in Drive Deep Impact Socket, 40mm length
- RS Stock No.:
- 164-136
- Mfr. Part No.:
- BBR201P64018
- Brand:
- Bahco
Subtotal (1 unit)*
$50.97
(exc. GST)
$56.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.97 |
*price indicative
- RS Stock No.:
- 164-136
- Mfr. Part No.:
- BBR201P64018
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Deep Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | M18 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Deep Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size M18 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Finish Black Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Deep Impact Socket Driver for XZN Head Screws with Phosphate Finish M18 x 40 mm
The Bahco Tools 1/2 Inch Square Drive Deep Impact Socket delivers unrivalled performance with its robust design, tailored specifically for handling XZN head screws. Crafted from high performance alloy steel, this 1/2 Inch square drive deep impact socket promises exceptional durability and ease of use. Ideal for servicing brake systems, the socket complements power tools seamlessly, ensuring every job is tackled with precision. With lengths available in both 40 mm and 78 mm, mechanics will find versatile options suited to various applications. This product is a perfect addition to any professional's toolkit or a DIY enthusiast's home garage, combining practicality and quality in one reliable package.
High performance alloy steel for durability
Black phosphate finish enhances corrosion resistance
Optimized for power tools in automotive repairs
Ideal for servicing brake systems
Retail packed for convenience and displays
Related links
- Bahco M18 mm 1/2 in Drive Deep Impact Socket, 78 mm length
- Bahco M16 mm 1/2 in Drive Deep Impact Socket, 40 mm length
- Bahco M14 1/2 in Drive Deep Impact Socket, 40 mm length
- Bahco 20.64 mm 12.7 mm Drive Impact Socket, 40 mm length
- Bahco 19.05 mm 12.7 mm Drive Impact Socket, 40 mm length
- BETA 24 mm 12.7 mm Drive Impact Socket, 40 mm length
- BETA 20 mm 12.7 mm Drive Impact Socket, 40 mm length
- BETA 26.99 mm 12.7 mm Drive Impact Socket, 40 mm length
