Bahco 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 163-666
- Mfr. Part No.:
- BBR203P9
- Brand:
- Bahco
Subtotal (1 unit)*
$231.12
(exc. GST)
$254.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.12 |
*price indicative
- RS Stock No.:
- 163-666
- Mfr. Part No.:
- BBR203P9
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Torx | |
| Drive Size | 1/2in | |
| Number of Pieces | 9 | |
| Material | High Performance Alloy Steel | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Torx | ||
Drive Size 1/2in | ||
Number of Pieces 9 | ||
Material High Performance Alloy Steel | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Impact Socket Driver Set for TORX® Head Screws - 9 Pcs/Blow Mould Case
The Bahco Tools 1/2 Inch Square Drive Impact Socket Driver Set is expertly designed for servicing TORX head screws, making it an essential toolkit for any enthusiast or professional mechanic. With nine robust pieces, this comprehensive set equips you with the right tools to tackle a variety of jobs. Crafted from high performance alloy steel, every driver in this collection boasts a durable black phosphate finish that enhances longevity and resistance to wear. Packed neatly in a blow moulded case with foam inlay, these sockets ensure easy storage and organisation, allowing you to keep your toolkit tidy. The precise dimensions of each driver ensure an exceptional fit on fasteners, reducing the risk of stripping or damaging screw heads.
Constructed from high performance alloy steel for strength
Durable black phosphate finish resists corrosion
Supplied in a blow moulded case for easy transport
Foam inlay organizes tools for quick access
Designed for power tools to boost efficiency
Id
Related links
- Bahco T27 1/2 in Drive Impact Socket, 78 mm length
- Bahco T55 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 15 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 5 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 19 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 13 mm 1/2 in Drive Impact Socket, 78 mm length
- BETA 30 mm 12.7 mm Drive Impact Socket, 78 mm length
- BETA 36 mm 12.7 mm Drive Impact Socket, 78 mm length
