RS PRO Red Impact Protector 500 mm x 50 mm 400mm

Subtotal (1 unit)*

$454.91

(exc. GST)

$500.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$454.91

*price indicative

RS Stock No.:
284-5301
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Protection Shape

Post/Column

Product Type

Impact Protector

Material

Steel

Length

500mm

Colour

Red

Height

275mm

Width

400mm

Diameter

50mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Column Protection


The RS PRO Column Protection is a robust, high-visibility safety solution designed to protect vertical pipes and columns from accidental damage. Crafted from durable steel, this column protector ensures reliable performance in busy environments. The bold red colour enhances visibility, promoting safety and awareness in industrial or commercial settings. Designed for practicality and long-term protection, it provides a cost-effective way to prevent damage to essential infrastructure.

Features and Benefits


  • Material: Made from tough steel for enhanced durability and impact resistance

  • High Visibility: Red colour for clear visibility, reducing the risk of accidents

  • Effective Protection: Secures vertical pipes and columns, preventing costly damage in busy environments

  • Easy Installation: Designed with four fixing points for quick and secure attachment

  • Dimensions: Height 275mm, Width 400mm – suitable for versatile applications

  • Applications


    The RS PRO Column Protection is ideal for use in industrial facilities, warehouses, and parking areas, where safeguarding structural columns and pipes is essential. Its high visibility makes it particularly suitable for environments with heavy foot or vehicle traffic, providing peace of mind by reducing the risk of accidental impacts. Use it to protect essential infrastructure in loading bays, factories, and car parks.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy