RS PRO Black Impact Protector 500 mm x 250mm
- RS Stock No.:
- 284-3520
- Brand:
- RS PRO
Subtotal (1 unit)*
$254.06
(exc. GST)
$279.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.06 |
*price indicative
- RS Stock No.:
- 284-3520
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Protection Shape | Straight | |
| Material | Rubber | |
| Length | 500mm | |
| Colour | Black | |
| Height | 100mm | |
| Width | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Protection Shape Straight | ||
Material Rubber | ||
Length 500mm | ||
Colour Black | ||
Height 100mm | ||
Width 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Dock Bumper
The RS PRO Dock Bumper is a robust, reliable solution for protecting loading docks from potential damage caused by frequent truck impacts. Made from high-quality, durable rubber, this black dock bumper is designed to withstand heavy-duty use, offering long-lasting protection. With its compact dimensions of 500mm length, 250mm width, and 100mm height, it is suitable for a range of industrial and commercial docking applications.
Features and Benefits
Applications
This RS PRO Dock Bumper is perfect for protecting loading docks in warehouses, distribution centres, and manufacturing facilities. It helps to reduce impact damage from trucks during loading and unloading, making it ideal for high-traffic environments where trucks frequently dock.
By choosing the RS PRO Dock Bumper, you ensure the longevity of your loading bay equipment, improving safety and reducing costly repairs.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Black Impact Protector 500 mm x 100mm
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 330 mm x 250mm
- RS PRO Black Impact Protector 1000 mm x 250mm
- RS PRO Black Impact Protector 600 mm x 250mm
- RS PRO Black Impact Protector 750 mm x 250mm
- RS PRO Yellow Impact Protector 500 mm x 100mm
- RS PRO Red Impact Protector 500 mm x 50 mm 400mm
