STMicroelectronics STGB18N40LZT4, N-Channel IGBT, 30 A 420 V, 3-Pin TO-263, Surface

This image is representative of the product range

Subtotal (1 tape of 5 units)*

$18.67

(exc. GST)

$20.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +$3.734$18.67

*price indicative

Packaging Options:
RS Stock No.:
810-3485
Mfr. Part No.:
STGB18N40LZT4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

IGBT

Maximum Continuous Collector Current Ic

30A

Maximum Collector Emitter Voltage Vceo

420V

Maximum Power Dissipation Pd

150W

Package Type

TO-263

Mount Type

Surface

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Collector Emitter Saturation Voltage VceSAT

1.7V

Minimum Operating Temperature

-55°C

Maximum Gate Emitter Voltage VGEO

16 V

Maximum Operating Temperature

175°C

Width

9.35mm

Height

4.6mm

Standards/Approvals

No

Length

10.4mm

Series

Automotive Grade

Automotive Standard

AEC-Q101

IGBT Discretes, STMicroelectronics


IGBT Discretes & Modules, STMicroelectronics


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy