STMicroelectronics, N-Channel IGBT, 10 A 375 V, 3-Pin TO-263, Surface
- RS Stock No.:
- 168-6461
- Mfr. Part No.:
- STGB10NB37LZT4
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6461
- Mfr. Part No.:
- STGB10NB37LZT4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 10A | |
| Maximum Collector Emitter Voltage Vceo | 375V | |
| Maximum Power Dissipation Pd | 125W | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 8μs | |
| Maximum Gate Emitter Voltage VGEO | 12 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.4mm | |
| Height | 4.6mm | |
| Length | 28.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 10A | ||
Maximum Collector Emitter Voltage Vceo 375V | ||
Maximum Power Dissipation Pd 125W | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 8μs | ||
Maximum Gate Emitter Voltage VGEO 12 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Width 10.4mm | ||
Height 4.6mm | ||
Length 28.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGB10NB37LZT4 10 A 375 V Surface
- STMicroelectronics 10 A 600 V Through Hole
- STMicroelectronics 20 A 600 V Surface
- STMicroelectronics 50 A 650 V Surface
- STMicroelectronics 30 A 420 V Surface
- STMicroelectronics 25 A 450 V Surface
- STMicroelectronics STGP5H60DF 10 A 600 V Through Hole
- STMicroelectronics 3-Pin TO-247, Through Hole
