STMicroelectronics STGB10NC60KDT4, N-Channel IGBT, 20 A 600 V, 3-Pin TO-263, Surface

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$14.99

(exc. GST)

$16.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 2,070 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.998$14.99

*price indicative

Packaging Options:
RS Stock No.:
795-8975
Mfr. Part No.:
STGB10NC60KDT4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current Ic

20A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

65W

Package Type

TO-263

Mount Type

Surface

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

9.35mm

Series

STGx10NC60KD

Standards/Approvals

RoHS

Length

10.4mm

Height

4.6mm

Automotive Standard

No

IGBT Discretes, STMicroelectronics


IGBT Discretes & Modules, STMicroelectronics


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy