STMicroelectronics STGW60V60F, N-Channel IGBT, 80 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 791-7655
- Mfr. Part No.:
- STGW60V60F
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$39.79
(exc. GST)
$43.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $7.958 | $39.79 | - |
| 10 - 10 | $7.756 | $38.78 | 2% |
| 15 + | $7.648 | $38.24 | 3% |
*price indicative
- RS Stock No.:
- 791-7655
- Mfr. Part No.:
- STGW60V60F
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 80A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 375W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.75mm | |
| Height | 20.15mm | |
| Length | 14.8mm | |
| Standards/Approvals | ECOPACK | |
| Series | V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 80A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 375W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Width 15.75mm | ||
Height 20.15mm | ||
Length 14.8mm | ||
Standards/Approvals ECOPACK | ||
Series V | ||
Automotive Standard No | ||
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
Related links
- STMicroelectronics 80 A 600 V Through Hole
- STMicroelectronics STGW39NC60VD 80 A 600 V Through Hole
- STMicroelectronics STGW40V60DF 80 A 600 V Through Hole
- Infineon IKW50N60TFKSA1 80 A 600 V Through Hole
- Infineon 80 A 600 V Through Hole
- Infineon IKW50N60DTPXKSA1 80 A 600 V Through Hole
- onsemi 80 A 600 V Through Hole
- onsemi FGH40N60SMD 80 A 600 V Through Hole
