STMicroelectronics STGW60V60F, N-Channel IGBT, 80 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 168-7008
- Mfr. Part No.:
- STGW60V60F
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 60 more to save $7.98
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$161.46
(exc. GST)
$177.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $5.382 | $161.46 | - |
| 60 - 90 | $5.249 | $157.47 | $7.98 |
| 120 + | $5.167 | $155.01 | $25.80 |
*price indicative
- RS Stock No.:
- 168-7008
- Mfr. Part No.:
- STGW60V60F
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 375W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | ECOPACK | |
| Length | 14.8mm | |
| Series | V | |
| Width | 15.75mm | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 375W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals ECOPACK | ||
Length 14.8mm | ||
Series V | ||
Width 15.75mm | ||
Height 20.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
Related links
- STMicroelectronics STGW60V60F 80 A 600 V Through Hole
- STMicroelectronics 80 A 600 V Through Hole
- STMicroelectronics STGW39NC60VD 80 A 600 V Through Hole
- STMicroelectronics STGW40V60DF 80 A 600 V Through Hole
- STMicroelectronics 80 A 650 V Through Hole
- Infineon 80 A 600 V Through Hole
- onsemi 80 A 600 V Through Hole
- Infineon IKW50N60TFKSA1 80 A 600 V Through Hole
